Reference Only

T520C227M004ATE015

Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=15mOhms

Manufacturer:

Mfr Part:
T520C227M004ATE015

TTI Part:
T520C227M004ATE015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2312
ESR15 mOhms
Leakage Current88 uA
Height2.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm6032
Mfr Case CodeC Case
SeriesT520
PackagingReel
Dissipation Factor DF8
Length6 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Standard Grade
Ripple Current3.3 A
SubcategoryCapacitors
TradenameKO-CAP
TypeStandard Polymer Electrolytic Capacitor
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.80$400.00
Need more?

My Notes

Sign into see notes.