Reference Only

T520C107M010AHE025

Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms

Manufacturer:

Mfr Part:
T520C107M010AHE025

TTI Part:
T520C107M010AHE025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2312
ESR25 mOhms
Leakage Current100 uA
Height2.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm6032
Mfr Case CodeC Case
ProductTantalum Organic Polymer Low ESR
SeriesT520
PackagingReel
Dissipation Factor DF8
Length6 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current2.6 A
SubcategoryCapacitors
TradenameKO-CAP
TypeConductive Polymer Chip Capacitors
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.80$400.00
$0.79$790.00
$0.77$1,540.00
$0.75$3,000.00
$0.741$4,446.00
Need more?
Sign in to add projects and notes