Reference Only

T520B337M2R5ATENKOA

Tantalum Capacitors - Polymer 330UF 2.5V 20% ESR 9 3528-21

Manufacturer:

Mfr Part:
T520B337M2R5ATE009NKOA

TTI Part:
T520B337M2R5ATENKOA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Polymer
Capacitance330 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1411
Case Code - mm3528
Mfr Case CodeB Case
SeriesT520
PackagingReel
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesT520B337M2R5ATE009NKOA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes