Reference Only

T520B107M010ATE055

Tantalum Capacitors - Polymer 10V 100uF 3528 20% ESR=55mOhms

Manufacturer:

Mfr Part:
T520B107M010ATE055

TTI Part:
T520B107M010ATE055

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1311
ESR55 mOhms
Leakage Current100 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm3528
Mfr Case CodeB Case
ProductTantalum Capacitors
SeriesT520
PackagingReel
Dissipation Factor DF8
Length3.5 mm
Maximum Temperature at Rated Voltage+ 105 C
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1520 mA
SubcategoryCapacitors
TradenameKO-CAP
TypeOrganic Capacitor
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 25-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.92$1,840.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes