Reference Only

T520A107M006ATE045

Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=45mOhms

Manufacturer:

Mfr Part:
T520A107M006ATE045

TTI Part:
T520A107M006ATE045

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1206
ESR45 mOhms
Leakage Current63 uA
Height1.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3216
Mfr Case CodeA Case
ProductTantalum Organic Polymer Low ESR
SeriesT520
PackagingReel
Dissipation Factor DF8
Length3.2 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.6 A
SubcategoryCapacitors
TradenameKO-CAP
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

530,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.307$614.00
$0.303$1,212.00
$0.299$1,794.00
$0.295$2,950.00
$0.291$4,656.00
$0.287$9,184.00
Need more?

Cut Tape / ezReel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.56818$14.20
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes