Reference Only

T510X226K050ATE075

Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=75mOhms

Manufacturer:

Mfr Part:
T510X226K050ATE075

TTI Part:
T510X226K050ATE075

EDA / CAD Models

Alternate Part Number

TPME226K050R0075

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT510 Multiple Anode
Capacitance22 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR75 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeX Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4 mm (0.157 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8 %
Leakage Current11 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
Ripple Current1.897 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,500In Stock

500 expected 16-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$8.01$4,005.00
$7.81$7,810.00
Need more?

My Notes

Sign into see notes.