Reference Only

T510E107M025ATE050

Tantalum Capacitors - Solid SMD 25V 100uF 2924 20% ESR=50mOhms

Manufacturer:

Mfr Part:
T510E107M025ATE050

TTI Part:
T510E107M025ATE050

EDA / CAD Models

Alternate Part Number

T510E107K025ATE050

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT510 Multiple Anode
Capacitance100 uF
Voltage Rating DC25 VDC
Tolerance20 %
ESR50 mOhms
Case Code - in2924
Case Code - mm7360
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width6 mm (0.236 in)
Height3.6 mm (0.142 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

1,500In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.74$2,870.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.30$73.00
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.