Reference Only

T499X336K035ATE600

Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms

Manufacturer:

Mfr Part:
T499X336K035ATE600

TTI Part:
T499X336K035ATE600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT499
Capacitance33 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR600 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeX Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4 mm (0.157 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current11.6 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Temperature
Ripple Current524 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.76$1,380.00
$2.66$2,660.00
$2.62$5,240.00
$2.53$8,855.00
Need more?

My Notes

Sign into see notes.