Reference Only

T496X106K035ATE1K0

Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=1ohm

Manufacturer:

Mfr Part:
T496X106K035ATE1K0

TTI Part:
T496X106K035ATE1K0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT496
Capacitance10 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR1 Ohms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeX Case
Length7.3 mm (0.287 in)
Width4 mm (0.157 in)
Height4 mm (0.157 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current3.5 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Fused
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.23$1,115.00
Need more?

My Notes

Sign into see notes.