Reference Only

T496B106K016ATE3K5

Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=3.5ohm

Manufacturer:

Mfr Part:
T496B106K016ATE3K5

TTI Part:
T496B106K016ATE3K5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT496
Capacitance10 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR3.5 Ohms
Case Code - in1311
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Fused
Dissipation Factor DF6
Leakage Current1.6 uA
Product TypeTantalum Capacitors
Ripple Current156 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.707$1,414.00
Need more?
Sign in to add projects and notes