Reference Only

T495D156K035ATE260

Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=260mOhms

Manufacturer:

Mfr Part:
T495D156K035ATE260

TTI Part:
T495D156K035ATE260

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT495
Capacitance15 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR260 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current5.3 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Automotive Grade
Ripple Current760 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.87$435.00
$0.86$860.00
$0.83$1,660.00
$0.79$3,950.00
Need more?

My Notes

Sign into see notes.