Reference Only

T495D156K025ATE275

Tantalum Capacitors - Solid SMD 25V 15uF 2917 10% ESR=275mOhms

Manufacturer:

Mfr Part:
T495D156K025ATE275

TTI Part:
T495D156K025ATE275

EDA / CAD Models

Alternate Part Number

593D156X9025D2TE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT495
Capacitance15 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR275 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Automotive Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.71$355.00
$0.656$656.00
$0.623$1,246.00
$0.617$2,468.00
$0.61$3,660.00
Need more?

My Notes

Sign into see notes.