Reference Only

T495D107M010ATE050

Tantalum Capacitors - Solid SMD 10V 100uF 2917 20% ESR=50mOhms

Manufacturer:

Mfr Part:
T495D107M010ATE050

TTI Part:
T495D107M010ATE050

EDA / CAD Models

Alternate Part Number

T495D107K010ATE050

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT495
Capacitance100 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR50 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Automotive Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.14$570.00
$1.13$1,130.00
$1.07$2,140.00
$1.06$4,240.00
$1.01$6,060.00
Need more?

My Notes

Sign into see notes.