Reference Only

T495C475K035ATE600

Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=600mOhms

Manufacturer:

Mfr Part:
T495C475K035ATE600

TTI Part:
T495C475K035ATE600

EDA / CAD Models

Alternate Part Number

TR3C475K035C0600

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT495
Capacitance4.7 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR600 mOhms
Case Code - in2412
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.5 mm (0.098 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Automotive Grade
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.79$395.00
$0.743$743.00
$0.735$1,470.00
$0.683$2,732.00
$0.654$3,924.00
$0.647$6,470.00
Need more?
Sign in to add projects and notes