Reference Only

T495A105K025ATE4K0

Tantalum Capacitors - Solid SMD 25V 1uF 1206 10% ESR=4ohms

Manufacturer:

Mfr Part:
T495A105K025ATE4K0

TTI Part:
T495A105K025ATE4K0

EDA / CAD Models

Alternate Part Number

TR3A105K035C3000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT495
Capacitance1 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR4 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Automotive Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.706$1,412.00
Need more?

My Notes

Sign into see notes.