Reference Only

T494X337K010AT

Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=100mOhms

Manufacturer:

Mfr Part:
T494X337K010AT

TTI Part:
T494X337K010AT

EDA / CAD Models

Alternate Part Number

593D337X9010E2TE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT494
Capacitance330 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR100 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeX Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4 mm (0.157 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF10
Leakage Current33 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
Ripple Current1.285 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.95$1,475.00
$2.91$2,910.00
$2.87$4,305.00
$2.83$7,075.00
Need more?

My Notes

Sign into see notes.