Reference Only

T494C226M010AT

Tantalum Capacitors - Solid SMD 10V 22uF 2312 20% ESR=400 mOhms

Manufacturer:

Mfr Part:
T494C226M010AT

TTI Part:
T494C226M010AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT494
Capacitance22 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR400 mOhms
Case Code - in2412
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.5 mm (0.098 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Industrial Grade
Dissipation Factor DF6
Leakage Current2.2 uA
Maximum Temperature at Rated Voltage+ 85 C
Product TypeTantalum Capacitors
Ripple Current524 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

500In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.61$305.00
$0.59$590.00
$0.582$873.00
$0.566$1,415.00
$0.547$2,735.00
$0.542$4,336.00
$0.536$6,700.00
Need more?

Cut Tape / ezReel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.6386$15.96
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes