Reference Only
T494C106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=600 mOhms
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 10 uF | |
| Case Code - in | 2412 | |
| Case Code - mm | 6032 | |
| Dissipation Factor DF | 6 | |
| ESR | 600 mOhms | |
| Height | 2.5 mm (0.098 in) | |
| Leakage Current | 1.6 uA | |
| Length | 6 mm (0.236 in) | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | C Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Industrial Grade | |
| Ripple Current | 428 mA | |
| Series | T494 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Voltage Rating DC | 16 VDC | |
| Width | 3.2 mm (0.126 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
13,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.583 | $291.50 | |
| $0.576 | $576.00 | |
| $0.569 | $853.50 | |
| $0.563 | $1,407.50 | |
| $0.551 | $2,755.00 | |
| $0.545 | $4,360.00 |
Need more?
Sign in to add projects and notes