Reference Only

T494B475K035AT

Tantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=1.5ohms

Manufacturer:

Mfr Part:
T494B475K035AT

TTI Part:
T494B475K035AT

EDA / CAD Models

Alternate Part Number

TPSB475K035R1500

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT494
Capacitance4.7 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR1.5 Ohms
Case Code - in1311
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Dissipation Factor DF6
Leakage Current1.6 uA
Product TypeTantalum Capacitors
Ripple Current238 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.475$950.00
$0.47$1,880.00
$0.465$2,790.00
$0.461$4,610.00
Need more?
Sign in to add projects and notes