Reference Only

T494B335M035AH

Tantalum Capacitors - Solid SMD 35v 3.3uF 1311 20% ESR=1.3ohms

Manufacturer:

Mfr Part:
T494B335M035AH

TTI Part:
T494B335M035AH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT494
Capacitance3.3 uF
Voltage Rating DC35 VDC
Tolerance20 %
ESR1.3 Ohms
Case Code - in1311
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Industrial Grade
Dissipation Factor DF6
Leakage Current1.2 uA
Maximum Temperature at Rated Voltage+ 85 C
Product TypeTantalum Capacitors
Ripple Current256 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

14,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.68$1,360.00
$0.672$2,688.00
$0.665$3,990.00
$0.659$6,590.00
$0.652$10,432.00
$0.646$20,672.00
$0.639$31,950.00
Need more?
Sign in to add projects and notes