Reference Only

T494B106M010AH

Tantalum Capacitors - Solid SMD 10V 10uF 1311 20% ESR=800mOhms

Manufacturer:

Mfr Part:
T494B106M010AH

TTI Part:
T494B106M010AH

EDA / CAD Models

Alternate Part Number

T494B106K010AH

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT494
Capacitance10 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR800 mOhms
Case Code - in1311
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Industrial Grade
Dissipation Factor DF6
Leakage Current1 uA
Product TypeTantalum Capacitors
Ripple Current326 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

54,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.406$812.00
Need more?
Sign in to add projects and notes