Reference Only
T494B106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=800mOhms
Datasheet
T494B106K010AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 10 uF | |
| Case Code - in | 1311 | |
| Case Code - mm | 3528 | |
| Dissipation Factor DF | 6 | |
| ESR | 800 mOhms | |
| Height | 1.9 mm (0.075 in) | |
| Leakage Current | 1 uA | |
| Length | 3.5 mm (0.138 in) | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | B Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Industrial Grade | |
| Ripple Current | 326 mA | |
| Series | T494 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Voltage Rating DC | 10 VDC | |
| Width | 2.8 mm (0.11 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
16,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.355 | $710.00 |
Need more?
Cut Tape / ezReel
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.53727 | $13.43 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes