Reference Only
T49470X01825KBN
Multilayer Ceramic Capacitors MLCC - Leaded 100V 8.2uF 10% BX Leaded Stack MIL-PRF-49470
Datasheet
L1XN401825KT65 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | KPS LDD Mil SMPS PRF49470 | |
| Termination Style | Radial | |
| Capacitance | 8.2 uF | |
| Voltage Rating DC | 100 VDC | |
| Dielectric | BX | |
| Tolerance | 10 % | |
| Lead Spacing | 2.54 mm | |
| Case Style | Dipped | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Stacked MLCCs | |
| Length | 6.35 mm | |
| Width | 11.18 mm | |
| Height | 16.51 mm | |
| Packaging | WAFL | |
| Class | Class 2 | |
| Dissipation Factor DF | 2.5 % | |
| Lead Diameter | 0.508 mm | |
| Lead Style | Straight | |
| Package / Case | 4044 (1011 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | SMPS Stacked MLCC | |
| Part # Aliases | L1XN401825KT65 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |