Reference Only

T49470X01475KBN

Multilayer Ceramic Capacitors MLCC - Leaded 100V 4.7uF BX 10% KPS LDD Mil SMPS PRF 49470

Manufacturer:

Mfr Part:
L1XN401475KT36

TTI Part:
T49470X01475KBN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesT49470
Termination StyleRadial
Capacitance4.7 uF
Voltage Rating DC100 VDC
DielectricBX
Tolerance10 %
Lead Spacing1 mm
Case StyleCeramic
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductStacked MLCCs
Length11.18 mm
Width10.8 mm
Height4 mm
PackagingTray
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesL1XN401475KT36

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.