Reference Only

T493C105K050BK6210

Tantalum Capacitors - Solid SMD 50V 1uF 10% ESR=5.5Ohms

Manufacturer:

Mfr Part:
T493C105K050BK 6210

TTI Part:
T493C105K050BK6210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT493_DLA
Capacitance1 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR83 mOhms
Case Code - in2412
Mfr Case CodeC Case
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 63 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.86$1,440.18
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.