Reference Only

T493A106K010BH 6320

Tantalum Capacitors - Solid SMD 10V 10uF 10% ESR=1.8Ohms

Manufacturer:

Mfr Part:
T493A106K010BH 6320

TTI Part:
T493A106K010BH6320

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT493_DLA
Capacitance10 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR1.8 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current1 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Commercial Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.00$1,440.00
Need more?

My Notes

Sign into see notes.