Reference Only
T492C225K035BC 4250
Tantalum Capacitors - Solid SMD 2.2UF 35V 10% C
Datasheet
T492C225K035BC 4250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 2.2 uF | |
| Case Code - in | 2312 | |
| Case Code - mm | 6032 | |
| ESR | 3.5 Ohms | |
| Height | 2.5 mm (0.098 in) | |
| Length | 6 mm (0.236 in) | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | C Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Series | T492 CWR11 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Voltage Rating DC | 35 VDC | |
| Width | 3.2 mm (0.126 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 95 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.14 | $1,438.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes