Reference Only

T491X476K035AH

Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=600mOhms

Manufacturer:

Mfr Part:
T491X476K035AH

TTI Part:
T491X476K035AH

EDA / CAD Models

Alternate Part Number

TAJE476K035HNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT491
Capacitance47 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR25 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeX Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4 mm (0.157 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Industrial Grade
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.91$1,455.00
Need more?
Sign in to add projects and notes