Reference Only

T491X157K016AH

Tantalum Capacitors - Solid SMD 16V 150uF 2917 10% ESR=500mOhms

Manufacturer:

Mfr Part:
T491X157K016AH

TTI Part:
T491X157K016AH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT491
Capacitance150 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR500 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeX Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4 mm (0.157 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Industrial Grade
Dissipation Factor DF8
Leakage Current24 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.36$1,180.00
$2.33$2,330.00
$2.29$3,435.00
$2.24$5,600.00
Need more?
Sign in to add projects and notes