Reference Only

T491X156K050AT

Tantalum Capacitors - Solid SMD 50V 15uF 2917 10% ESR=700mOhms

Manufacturer:

Mfr Part:
T491X156K050AT

TTI Part:
T491X156K050AT

EDA / CAD Models

Alternate Part Number

TAJE156K050RNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT491
Capacitance15 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR700 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeX Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4 mm (0.157 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Industrial Grade
Dissipation Factor DF8
Leakage Current7.5 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

4,000In Stock

10,000 expected 09-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.18$1,590.00
$3.03$3,030.00
$2.99$4,485.00
$2.92$7,300.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.7508$37.50
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes