Reference Only

T491X108K006AT

Tantalum Capacitors - Solid SMD 6.3 VDC 1000uF 2917 10% ESR=600mOhm

Manufacturer:

Mfr Part:
T491X108K006AT

TTI Part:
T491X108K006AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT491
Capacitance1000 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR600 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeX Case
Height4 mm (0.157 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Industrial Grade
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.20$1,600.00
Need more?
Sign in to add projects and notes