Reference Only

T491S105K025AT

Tantalum Capacitors - Solid SMD 25V 1uF 1206 10% ESR=18ohms

Manufacturer:

Mfr Part:
T491S105K025AT

TTI Part:
T491S105K025AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT491
Capacitance1 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR18 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeS Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.1 mm (0.043 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.588$1,470.00
Need more?

My Notes

Sign into see notes.