Reference Only

T491C336M006AT

Tantalum Capacitors - Solid SMD 6.3V 33uF 2312 20% ESR=1.8ohms

Manufacturer:

Mfr Part:
T491C336M006AT

TTI Part:
T491C336M006AT

EDA / CAD Models

Alternate Part Number

T491C336K006AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT491
Capacitance33 uF
Voltage Rating DC6.3 VDC
Tolerance20 %
ESR1.8 Ohms
Case Code - in2412
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.5 mm (0.098 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Industrial Grade
Leakage Current6 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.384$192.00
$0.374$374.00
$0.368$552.00
$0.359$897.50
$0.35$1,750.00
$0.346$2,768.00
$0.343$4,287.50
$0.339$16,950.00
Need more?
Sign in to add projects and notes