Reference Only

T491B106K016AT

Tantalum Capacitors - Solid SMD Commercial 1411/3528, 10uF, 10%, 16VDC

Manufacturer:

Mfr Part:
T491B106K016AT

TTI Part:
T491B106K016AT

EDA / CAD Models

Alternate Part Number

293D106X9016B2TE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
Capacitance10 uF
Case Code - in1411
Case Code - mm3528
Dissipation Factor DF6
ESR2 Ohms
Height1.9 mm (0.075 in)
Leakage Current1.6 uA
Length3.5 mm (0.138 in)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingReel
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
Ripple Current174 mA
SeriesT491
SubcategoryCapacitors
Termination StyleSMD/SMT
Tolerance10 %
Voltage Rating DC16 VDC
Width2.8 mm (0.11 in)

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

952,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.162$324.00
$0.159$636.00
$0.157$942.00
$0.154$1,540.00
$0.151$3,020.00
$0.149$4,768.00
Need more?

My Notes

Sign into see notes.