Reference Only

T491A475M020AT

Tantalum Capacitors - Solid SMD 20V 4.7uF 1206 20% ESR=4 Ohms

Manufacturer:

Mfr Part:
T491A475M020AT

TTI Part:
T491A475M020AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT491
Capacitance4.7 uF
Voltage Rating DC20 VDC
Tolerance20 %
ESR4 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Industrial Grade
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 22 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.235$5.17
$0.233$5.82
$0.231$11.55
$0.228$57.00
$0.222$111.00
$0.206$206.00
$0.191$382.00
$0.178$712.00
Need more?
Sign in to add projects and notes