Reference Only

T491A475K006ATAUTO

Tantalum Capacitors - Solid SMD 6.3V 4.7uF 1206 10 % ESR=83mOhms AECQ200

Manufacturer:

Mfr Part:
T491A475K006ATAUTO

TTI Part:
T491A475K006ATAUTO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT491 Auto
Capacitance4.7 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR83 mOhms
Case Code - in1206
Mfr Case CodeA Case
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
ProductAutomotive Grade
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.378$756.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes