Reference Only

T491A225K035AT

Tantalum Capacitors - Solid SMD 35V 2.2uF 1206 10% ESR=4 Ohms

Manufacturer:

Mfr Part:
T491A225K035AT

TTI Part:
T491A225K035AT

EDA / CAD Models

Alternate Part Number

TAJA225K035RNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT491
Capacitance2.2 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR83 mOhms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Industrial Grade
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,000In Stock

18,000 expected 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.204$408.00
$0.197$788.00
$0.19$1,140.00
$0.182$1,820.00
$0.179$2,864.00
$0.175$5,600.00
$0.172$8,600.00
Need more?
Sign in to add projects and notes