Reference Only

T491A106M020AT

Tantalum Capacitors - Solid SMD 20V 10uF 1206 20% ESR=5ohms

Manufacturer:

Mfr Part:
T491A106M020AT

TTI Part:
T491A106M020AT

EDA / CAD Models

Alternate Part Number

T491A106K020AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT491
Capacitance10 uF
Voltage Rating DC20 VDC
Tolerance20 %
ESR5 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Industrial Grade
Dissipation Factor DF10
Leakage Current2 uA
Product TypeTantalum Capacitors
Ripple Current122 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

98,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.259$518.00
$0.24$960.00
$0.237$1,422.00
$0.226$2,260.00
$0.223$3,568.00
$0.22$5,720.00
Need more?
Sign in to add projects and notes