Reference Only
T429X156K035TH 6263
Tantalum Capacitors - Solid SMD 15UF 35V 10% X SPACE GRADE
Datasheet
T429X156K035TH 6263 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | T429 CWR29 | |
| Capacitance | 15 uF | |
| Voltage Rating DC | 35 VDC | |
| Tolerance | 10 % | |
| ESR | 190 mOhms | |
| Case Code - in | 2721 | |
| Case Code - mm | 6954 | |
| Mfr Case Code | X Case | |
| Length | 6.93 mm (0.272 in) | |
| Width | 5.41 mm (0.212 in) | |
| Height | 2.74 mm (0.107 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |