Reference Only
T429H475K050RC 4251 7611
Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H
Datasheet
T429H475K050RC 4251 7611 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Bulk | |
| Series | T429 CWR29 | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 41 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.00 | $1,435.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes