Reference Only
T429H107K015BC 4251 D100
Tantalum Capacitors - Solid SMD 100UF 15V 10% H
Datasheet
T429H107K015BC 4251 D100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | CWR29 | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 15 VDC | |
| Tolerance | 10 % | |
| ESR | 180 mOhms | |
| Case Code - in | 2815 | |
| Case Code - mm | 7238 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid Surface Mounts | |
| Leakage Current | 15 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.37 | $2,737.00 | |
| $23.95 | $11,975.00 | |
| $23.71 | $23,710.00 |
Need more?
Sign in to add projects and notes