
T429H107K015AC 4250
Tantalum Capacitors - Solid SMD 100UF 15V 10% H
Datasheet
T429H107K015AC 4250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 59 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.51 | $1,446.09 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes