Reference Only
T429A225K015BB WAFL
Tantalum Capacitors - Solid SMD 2.2UF 15V 10% A
Datasheet
T429A225K015BB WAFL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Waffle | |
| Series | CWR29 | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
240In Stock
12,000 expected on from 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.33 | $1,579.80 | |
| $21.94 | $2,632.80 |
Need more?
My Notes
Sign into see notes.