Reference Only
T409C474K050TC 6263
Tantalum Capacitors - Solid SMD .47UF 50V 10% C SPACE GRADE
Datasheet
T409C474K050TC 6263 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | T409 CWR09 | |
| Capacitance | 470 nF | |
| Voltage Rating DC | 50 VDC | |
| Tolerance | 10 % | |
| ESR | 8 Ohms | |
| Case Code - in | 2005 | |
| Case Code - mm | 5013 | |
| Mfr Case Code | C Case | |
| Length | 5.08 mm (0.2 in) | |
| Width | 1.27 mm (0.05 in) | |
| Height | 1.27 mm (0.05 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |