Reference Only
T378D106K020AS
Tantalum Capacitors - Solid Leaded 10UF 20V 10% D
Datasheet
T378D106K020AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 4.57 mm (0.18 in) | |
| Length | 7.37 mm (0.29 in) | |
| Tolerance | 10 % | |
| ESR | 2.9 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Molded | |
| Product | Tantalum Solid Molded | |
| Series | CX06 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 6 | |
| Height | 7.37 mm | |
| Lead Diameter | 0.41 mm | |
| Leakage Current | 2 uA | |
| Package / Case | Case D | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Width | 5.59 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Specification Sheets
1,341In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.61 | $18.61 | |
| $18.19 | $90.95 | |
| $14.73 | $147.30 | |
| $14.58 | $364.50 | |
| $13.16 | $658.00 | |
| $12.27 | $1,227.00 | |
| $12.15 | $2,430.00 | |
| $11.77 | $7,062.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes