Reference Only

T370F226M035AS

Tantalum Capacitors - Solid Leaded 35V 22uF 20%

Manufacturer:

Mfr Part:
T370F226M035AS

TTI Part:
T370F226M035AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing7.62 mm (0.3 in)
Length12.07 mm (0.475 in)
Diameter9.53 mm
Tolerance20 %
ESR1.3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
SeriesT370
PackagingBulk
Dissipation Factor DF6
Height12.07 mm
Leakage Current9 uA
Package / CaseCase F
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width9.53 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

89In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.53$45.53
$37.95$379.50
$34.91$1,745.50
$33.54$3,354.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes