Reference Only

T370C105K035AS

Tantalum Capacitors - Solid Leaded 35V 1.0uF 10%

Manufacturer:

Mfr Part:
T370C105K035AS

TTI Part:
T370C105K035AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing3.81 mm (0.15 in)
Length5.72 mm (0.225 in)
Tolerance10 %
ESR8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesT370
PackagingBulk
Dissipation Factor DF6
Height5.72 mm
Leakage Current1 uA
Package / CaseCase C
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width4.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

356
On Order
356 expected 06-Oct-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.