Reference Only
T363C106K050AS
Tantalum Capacitors - Solid Leaded 10UF 50V 10% 6.35MM
Datasheet
T363C106K050AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 6.35 mm (0.25 in) | |
| Length | 15.49 mm | |
| Diameter | 8.89 mm | |
| Tolerance | 10 % | |
| ESR | 1.6 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Outside Bend | |
| Type | Dipped | |
| Product | Tantalum Solid Dipped | |
| Series | CX02 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 6 | |
| Height | 16.51 mm | |
| Lead Diameter | 0.64 mm | |
| Leakage Current | 4 uA | |
| Package / Case | Case C | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
14
On Order
14 expected 20-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.00 | $87.00 | |
| $72.50 | $18,125.00 | |
| $64.44 | $64,440.00 | |
| $58.00 | $290,000.00 | |
| $57.43 | $574,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes