Reference Only

T356M226K050AS

Tantalum Capacitors - Solid Leaded 50V 22uF 10% LS=5.08mm

Manufacturer:

Mfr Part:
T356M226K050AS

TTI Part:
T356M226K050AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length18.8 mm (0.74 in)
Diameter10.2 mm
Tolerance10 %
ESR1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleOutside Bend
TypeDipped
ProductTantalum Solid Dipped
SeriesT356
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current8.8 uA
Package / CaseCase M
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NamePb CAS 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

46In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.14$34.14
$28.45$284.50
$26.82$1,341.00
$22.06$2,206.00
$21.83$4,366.00
$21.60$8,640.00
$21.38$17,104.00
$21.16$33,856.00
Need more?
Sign in to add projects and notes