Reference Only
T356E106K025AT
Tantalum Capacitors - Solid Leaded 10.0uF 25V 10% LS=5.08mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 10 uF | |
| Diameter | 5.5 mm | |
| Dissipation Factor DF | 6 | |
| ESR | 2.5 Ohms | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 5.08 mm (0.2 in) | |
| Lead Style | Outside Bend | |
| Leakage Current | 2 uA | |
| Length | 10.2 mm (0.402 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Package / Case | Case E | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Dipped | |
| Series | T356 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Type | Dipped | |
| Voltage Rating DC | 25 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.13 | $53.25 | |
| $2.04 | $102.00 | |
| $2.01 | $201.00 | |
| $1.98 | $990.00 | |
| $1.95 | $1,950.00 | |
| $1.92 | $3,840.00 | |
| $1.89 | $5,670.00 | |
| $1.82 | $9,100.00 |
Need more?
Sign in to add projects and notes